Analog DevicesADSP-BF561SKBCZ-5ADigital Signal Processors - DSPs
DSP Fixed-Point 16bit 500MHz 256-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF56x | |
| Modified Harvard | |
| Fixed-Point | |
| 16 | |
| 328KB | |
| No | |
| SPI/UART | |
| 48 | |
| 500 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.8|2.25 | |
| 1.25|2.5|3.3 | |
| 1.375|3.6 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.16(Min) mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 256 | |
| Lead Shape | Ball |
Never loose precious analog data again by properly converting analog signals to digital with this ADSP-BF561SKBCZ-5A digital signal processor from Analog Devices. This DSP processor has an operating temperature range of 0 °C to 70 °C. 500 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 1.25|2.5|3.3 V. Its minimum operating supply voltage of 0.8|2.25 V, while its maximum is 1.375|3.6 V. It has romless program memory.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

