Analog DevicesADSP-BF548BBCZ-5ADigital Signal Processors - DSPs

DSP Fixed-Point 16bit 533MHz 400-Pin CSP-BGA Tray

Need to read your analog signals as digital? This ADSP-BF548BBCZ-5A digital signal processor from Analog Devices will get the job done. This DSP processor has an operating temperature range of -40 °C to 85 °C. 533 MHz is its maximum speed. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 0.9|1|1.14|2.25|2.7 V, while its maximum is 1.31|1.38|1.43|2.75|3.6 V. It has romless program memory. This is a 16 bit processor.

65 parts: Ships in 2 days

    Total$47.78Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      South Korea
      • In Stock: 65 parts
      • Price: $47.78

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.