Analog DevicesADSP-BF537BBCZ-5BDigital Signal Processors - DSPs
DSP Fixed-Point 16bit 500MHz 208-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ADSP-BF53x | |
| Modified Harvard | |
| Fixed-Point | |
| 16 | |
| 2KB | |
| 132KB | |
| No | |
| CAN/Ethernet/I2C/SPI/UART | |
| 48 | |
| 500 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0.8|2.25 | |
| 1.2|2.5|3.3 | |
| 1.32|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.26 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 208 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 208 | |
| Lead Shape | Ball |
Change from analog to digital with the ADSP-BF537BBCZ-5B digital signal processor from Analog Devices. This DSP processor has an operating temperature range of -40 °C to 85 °C. 500 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2|2.5|3.3 V. Its minimum operating supply voltage of 0.8|2.25 V, while its maximum is 1.32|3.6 V. It has romless program memory. This is a 16 bit processor.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

