25-50% Off

Analog DevicesADSP-BF537BBCZ-5AVDigital Signal Processors - DSPs

DSP Fixed-Point 16bit 533MHz 182-Pin CSP-BGA Tray

This ADSP-BF537BBCZ-5AV digital signal processor from Analog Devices is used to filter and compress real world analog signals to digital for better processing. This DSP processor has an operating temperature range of -40 °C to 85 °C. 533 MHz is its maximum speed. This device has a typical operating supply voltage of 1.25|2.5|3.3 V. Its minimum operating supply voltage of 0.8|2.25 V, while its maximum is 1.375|3.6 V. It has romless program memory. This is a 16 bit processor.

Total In Stock: 1,458 parts

Regional Inventory: 144

    Total$40.16Price for 1

    144 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2524+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 144 parts
      • Price: $40.16
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2543+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 1,314 parts
      • Price: $40.16

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.