Analog DevicesADSP-BF534BBCZ-4BDigital Signal Processors - DSPs
DSP Fixed-Point 16bit 400MHz 208-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF53x | |
| Modified Harvard | |
| Fixed-Point | |
| 16 | |
| 2KB | |
| 132KB | |
| No | |
| CAN/Ethernet/I2C/SPI/UART | |
| 48 | |
| 400 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0.8|2.25 | |
| 1.2|2.5|3.3 | |
| 1.32|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.26 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 208 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 208 | |
| Lead Shape | Ball |
Never worry about signal distortion with this ADSP-BF534BBCZ-4B digital signal processor manufactured by Analog Devices. This DSP processor has an operating temperature range of -40 °C to 85 °C. 400 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2|2.5|3.3 V. Its minimum operating supply voltage of 0.8|2.25 V, while its maximum is 1.32|3.6 V. It has romless program memory. This is a 16 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

