Analog DevicesADSP-BF527KBCZ-6ADigital Signal Processors - DSPs
DSP Fixed-Point 32bit 600MHz 208-Pin CSP-BGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF52x | |
| Modified Harvard | |
| Fixed-Point | |
| 32 | |
| ROM | |
| 32KB | |
| 132KB | |
| Yes | |
| Ethernet/I2C/SPI/UART/USB | |
| 48 | |
| 2 | |
| 24/24 | |
| 600 | |
| 2 | |
| 24/24 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1.235|1.7|2.25|3 | |
| 3.3 | |
| 1.47|1.9|2.75|3.6 | |
| 2.4 | |
| 0.4 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.26 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 208 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 208 | |
| Lead Shape | Ball |
This ADSP-BF527KBCZ-6A digital signal processor from Analog Devices will allow for stable analog to digital conversion. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 600 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2.25 V, while its maximum is 3.6 V. This is a 32 bit processor.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

