Analog DevicesADSP-BF522KBCZ-4Digital Signal Processors - DSPs
DSP Fixed-Point 32bit 400MHz 289-Pin CSP-BGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF52x | |
| Modified Harvard | |
| Fixed-Point | |
| 32 | |
| ROM | |
| 32KB | |
| 132KB | |
| Yes | |
| Ethernet/I2C/SPI/UART/USB | |
| 48 | |
| 400 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.235|1.7|2.25|3 | |
| 1.8|2.5|3.3 | |
| 1.47|1.9|2.75|3.6 | |
| 2.4 | |
| 0.4 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.91(Min) |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 289 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 289 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

