Analog DevicesADSP-BF516BBCZ-3Digital Signal Processors - DSPs
DSP Fixed-Point 16bit/32bit 300MHz 168-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF51x | |
| Modified Harvard | |
| Fixed-Point | |
| 16|32 | |
| 32KB | |
| 116KB | |
| No | |
| Ethernet/I2C/SPI/UART | |
| 40 | |
| 300 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1.164|1.7|2.25|6.9 | |
| 1.8|2.5|3.3|7 | |
| 1.47|1.9|2.75|3.6|7.1 | |
| -40 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.26 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 168 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 168 | |
| Lead Shape | Ball |
The ADSP-BF516BBCZ-3 digital signal processor from Analog Devices is the fastest way to convert from analog to digital. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 300 MHz is its maximum speed. This is a 16|32 bit processor. This device has a typical operating supply voltage of 1.8|2.5|3.3|7 V. Its minimum operating supply voltage of 1.164|1.7|2.25|6.9 V, while its maximum is 1.47|1.9|2.75|3.6|7.1 V. It has romless program memory.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

