Analog DevicesADSP-BF512KBCZ-3Digital Signal Processors - DSPs
DSP Fixed-Point 16bit/32bit 300MHz 168-Pin CSP-BGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF51x | |
| Modified Harvard | |
| Fixed-Point | |
| 16|32 | |
| 32KB | |
| 116KB | |
| No | |
| SPI/UART | |
| 40 | |
| 300 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.164|1.7|2.25|6.9 | |
| 1.8|2.5|3.3|7 | |
| 1.47|1.9|2.75|3.6 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.26 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 168 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 168 | |
| Lead Shape | Ball |
This ADSP-BF512KBCZ-3 digital signal processor manufactured by Analog Devices is designed to properly convert analog to digital. This DSP processor has an operating temperature range of 0 °C to 70 °C. 300 MHz is its maximum speed. This device has a typical operating supply voltage of 1.8|2.5|3.3|7 V. Its minimum operating supply voltage of 1.164|1.7|2.25|6.9 V, while its maximum is 1.47|1.9|2.75|3.6 V. It has romless program memory. This is a 16|32 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

