Analog DevicesADSP-BF512BSWZ-4Digital Signal Processors - DSPs
DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF51x | |
| Modified Harvard | |
| Fixed-Point | |
| 16|32 | |
| 32KB | |
| 116KB | |
| No | |
| SPI/UART | |
| 40 | |
| 400 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.164|1.7|2.25|6.9 | |
| 1.8|2.5|3.3|7 | |
| 1.47|1.9|2.75|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 24 mm |
| Package Length | 24 mm |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 176 | |
| Lead Shape | Gull-wing |
Have easy access to processed analog signals by using this ADSP-BF512BSWZ-4 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of -40 °C to 85 °C. 400 MHz is its maximum speed. This device has a typical operating supply voltage of 1.8|2.5|3.3|7 V. Its minimum operating supply voltage of 1.164|1.7|2.25|6.9 V, while its maximum is 1.47|1.9|2.75|3.6 V. This is a 16|32 bit processor. It has romless program memory.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

