Analog DevicesADSP-21992BSTZDigital Signal Processors - DSPs
DSP Fixed-Point 16bit 160MHz 176-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-21xx | |
| Enhanced Harvard | |
| Fixed-Point | |
| 16 | |
| 32KB | |
| 128KB | |
| No | |
| CAN/SPI/UART | |
| 16 | |
| 1 | |
| 8 | |
| 14 | |
| 160 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 2.375|3.135 | |
| 2.5|3.3 | |
| 2.625|3.465 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 24 mm |
| Package Length | 24 mm |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 176 | |
| Lead Shape | Gull-wing |
The ADSP-21992BSTZ digital processor manufactured by Analog Devices can be implemented in electronics for faster and precise digital signal processing. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 160 MHz is its maximum speed. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.375|3.135 V, while its maximum is 2.625|3.465 V. Its ADC resolution is 14 Bit.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

