Analog DevicesADSP-2189NBCAZ-320Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2184 | |
| Enhanced Harvard | |
| Fixed-Point | |
| 16 | |
| 80 | |
| 192KB | |
| No | |
| UART | |
| 80 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 2.5|3.3 | |
| 2|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.11(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 144 | |
| Lead Shape | Ball |
Convert informational analog signals to usable information by using this ADSP-2189NBCAZ-320 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of -40 °C to 85 °C. 80 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 2|3.6 V. It has romless program memory.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

