Analog DevicesADSP-2186MKSTZ300RDigital Signal Processors - DSPs
DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP T/R
| Compliant | |
| 3A991a.2. | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ADSP-2186M | |
| Fixed-Point | |
| 16 | |
| 75 | |
| 40KB | |
| No | |
| Serial | |
| 75 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.37 | |
| 2.5|3.3 | |
| 2.63|3.6 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
If you want to process analog signals, this ADSP-2186MKSTZ300R digital signal processor from Analog Devices is going to be a must. This DSP processor has an operating temperature range of 0 °C to 70 °C. 75 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.37 V, while its maximum is 2.63|3.6 V. It has romless program memory.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

