Analog DevicesADSP-2186BSTZ-160Digital Signal Processors - DSPs

DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray

Say goodbye to improper sampling from digital conversion by implementing this ADSP-2186BSTZ-160 digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 40 MHz is its maximum speed. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Total In Stock: 168 parts

Regional Inventory: 78

    Total$697.29Price for 11

    78 In stock: Ships in 3 days

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2522+
      Manufacturer Lead Time:
      37 weeks
      • In Stock: 78 parts
      • Price: $63.39
    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      2519+
      Manufacturer Lead Time:
      37 weeks
      • In Stock: 90 parts
      • Price: $58.27

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.