Analog DevicesADSP-2185MKCAZ-300Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 75MHz 75MIPS 144-Pin Mini-BGA Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2185 | |
| Enhanced Harvard | |
| Fixed-Point | |
| 16 | |
| 75 | |
| 80KB | |
| No | |
| 75 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.37 | |
| 2.5|3.3 | |
| 2.63|3.6 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | Mini-BGA |
| 144 | |
| Lead Shape | Ball |
Ideal for modern day discrete processing this ADSP-2185MKCAZ-300 digital signal processor developed by Analog Devices will exceed your needs. This DSP processor has an operating temperature range of 0 °C to 70 °C. 75 MHz is its maximum speed. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.37 V, while its maximum is 2.63|3.6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
