Analog DevicesADSP-21837KBPZ10Digital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 16bit/32bit 1GHz 400-Pin BGA
| Compliant | |
| Active | |
| 8542.31.00.35 | |
| Automotive | Yes |
| PPAP | Unknown |
| ADSP-218x | |
| ARM Cortex M33 | |
| ARM | |
| Fixed-Point|Floating-Point | |
| 16|32 | |
| 2MB | |
| No | |
| I2C/SPI/UART | |
| 80 | |
| 1 | |
| 8 | |
| 12 | |
| 1000 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 6 | |
| 0 | |
| 0 | |
| 0 | |
| 0.95|1.71|3.13 | |
| 1|1.8|3.3 | |
| 1.05|1.89|3.47 | |
| 0 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.31 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 400 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

