10-25% Off
Analog DevicesADSP-21594BBPZ8Digital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 800MHz 1600MIPS 400-Pin BGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2159x | |
| RISC | |
| ARM Cortex A5 | |
| ARM | |
| Fixed-Point|Floating-Point | |
| 32|40|64 | |
| 1600 | |
| ROM | |
| 2MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 135 | |
| 1 | |
| 8 | |
| 12 | |
| 800 | |
| 0 | |
| 4 | |
| 0 | |
| 5 | |
| 6 | |
| 0 | |
| 2 | |
| 0 | |
| 0.95|1.71|3.13 | |
| 1|1.8|3.3 | |
| 1.05|1.89|3.47 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.31 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 400 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
