10-25% Off
Analog DevicesADSP-21573KBCZ-5Digital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 500MHz 800MIPS 400-Pin CSP-BGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-SC57x | |
| Modified Harvard | |
| ARM Cortex A5 | |
| ARM | |
| Fixed-Point|Floating-Point | |
| 32|40|64 | |
| 800 | |
| 512MB | |
| 1MB | |
| No | |
| CAN/I2C/SPI/UART | |
| 92 | |
| 1 | |
| 8 | |
| 12 | |
| 500 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 3 | |
| 0 | |
| 2 | |
| 0 | |
| 1.1|3.13 | |
| 1.15|3.3 | |
| 1.2|3.47 | |
| 0 | |
| 100 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.01 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 400 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

