Analog DevicesADSP-21489KCPZ-4Digital Signal Processors - DSPs
DSP Floating-Point 32bit/40bit 400MHz 88-Pin LFCSP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2148x | |
| Super Harvard | |
| Floating-Point | |
| 32|40 | |
| 640KB | |
| No | |
| I2C/SPI/UART | |
| 400 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.05|3.13 | |
| 1.1|3.3 | |
| 1.15|3.47 | |
| 0 | |
| 115 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 88 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 88 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

