Analog DevicesADSP-21479KSWZ-2ADigital Signal Processors - DSPs
DSP Floating-Point 32bit 266MHz 100-Pin LQFP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2147x | |
| Super Harvard | |
| Floating-Point | |
| 32 | |
| ROM | |
| 512KB | |
| 640KB | |
| Yes | |
| I2C/SPI/UART | |
| 266 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.13 | |
| 1.2|3.3 | |
| 1.26|3.47 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
This ADSP-21479KSWZ-2A digital signal processor manufactured by Analog Devices will convert between time domains. This DSP processor has an operating temperature range of 0 °C to 70 °C. 266 MHz is its maximum speed. Its rom program memory is 512KB. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.26 V. This is a 32 bit processor.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

