Analog DevicesADSP-21469KBCZ4-00Digital Signal Processors - DSPs
DSP Floating-Point 32bit/40bit 450MHz 324-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-21xx | |
| Super Harvard | |
| Floating-Point | |
| 32|40 | |
| 512KB | |
| 640KB | |
| No | |
| I2C/SPI/UART | |
| 450 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.05|1.7|3.13 | |
| 1.1|1.8|3.3 | |
| 1.15|1.9|3.47 | |
| 2.4 | |
| 0.4 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.21 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 324 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

