Analog DevicesADSP-21364YSWZ-2AADigital Signal Processors - DSPs
DSP Floating-Point 32bit/40bit 200MHz 144-Pin LQFP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2136x | |
| Super Harvard | |
| Floating-Point | |
| 32|40 | |
| ROM | |
| 512KB | |
| 384KB | |
| Yes | |
| SPI | |
| 200 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.95|3.13 | |
| 1|3.3 | |
| 1.05|3.47 | |
| 2.4 | |
| 0.4 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
This ADSP-21364YSWZ-2AA digital signal processor from Analog Devices will solve all your signal problems. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 200 MHz is its maximum speed. This is a 32|40 bit processor. Its rom program memory is 512KB. This device has a typical operating supply voltage of 1|3.3 V. Its minimum operating supply voltage of 0.95|3.13 V, while its maximum is 1.05|3.47 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
