Analog DevicesADSP-21364BSWZ-1AADigital Signal Processors - DSPs
DSP Floating-Point 32bit/40bit 333MHz 144-Pin LQFP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2136x | |
| Super Harvard | |
| Floating-Point | |
| 32|40 | |
| ROM | |
| 512KB | |
| 384KB | |
| Yes | |
| SPI | |
| 333 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.13 | |
| 1.2|3.3 | |
| 1.26|3.47 | |
| 2.4 | |
| 0.4 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
This ADSP-21364BSWZ-1AA digital signal processor from Analog Devices will allow for stable analog to digital conversion. This DSP processor has an operating temperature range of -40 °C to 85 °C. 333 MHz is its maximum speed. Its rom program memory is 512KB. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.26|3.47 V. This is a 32|40 bit processor.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
