Analog DevicesADSP-21363KBCZ-1AADigital Signal Processors - DSPs
DSP Floating-Point 32bit/40bit 333MHz 136-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2136x | |
| Super Harvard | |
| Floating-Point | |
| 32|40 | |
| ROM | |
| 512KB | |
| 384KB | |
| Yes | |
| SPI | |
| 333 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.13 | |
| 1.2|3.3 | |
| 1.26|3.47 | |
| 2.4 | |
| 0.4 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.21 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 136 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 136 | |
| Lead Shape | Ball |
This ADSP-21363KBCZ-1AA digital signal processor from Analog Devices is perfect for processing digital signals for your design. This DSP processor has an operating temperature range of 0 °C to 70 °C. 333 MHz is its maximum speed. This is a 32|40 bit processor. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.26|3.47 V. Its rom program memory is 512KB.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

