| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 18bit |
| Number of ADCs | 1 |
| Number of Input Channels | 1 |
| Sampling Rate | 1Msps |
| Interface Type | Serial (3-Wire, 4-Wire, SPI) |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Voltage Reference | External |
| Polarity of Input Voltage | Bipolar |
| Voltage Supply Source | Single |
| Input Voltage | ±5V |
| Typical Power Dissipation (mW) | 5.5 |
| Maximum Power Dissipation (mW) | 7.2 |
| Integral Nonlinearity Error | ±3LSB |
| Full Scale Error | ±0.01%FSR |
| Signal to Noise Ratio | 100dB(Typ) |
| No Missing Codes (bit) | 18 |
| Sample and Hold | Yes |
| Single-Ended Input | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 10 |
| Lead Shape | Gull-wing |