| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 8 | |
| 500ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 1.28V/2.56V/5.12V/10.24V|±0.64V/±1.28V/±2.56V/±5.12V/±10.24V | |
| Maximum Supply Current | 13(Typ) |
| ±0.75LSB | |
| ±0.05%FSR | |
| 85dB(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 38 | |
| Lead Shape | Gull-wing |
This ADS8678IDBT made by Texas Instruments ADC is great for converting continuous analog signals into digital data. This device's digital interface is serial (spi). This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 1.28V/2.56V/5.12 V/10.24V|±0.64V/±1.28V/±2.56V/±5.12V/±10.24V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

