| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 4 | |
| 500ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 1.28V/2.56V/5.12V/10.24V|±0.64V/±1.28V/±2.56V/±5.12V/±10.24V | |
| Maximum Supply Current | 8.5(Typ) |
| ±0.75LSB | |
| ±0.05%FSR | |
| 85dB(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 38 | |
| Lead Shape | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this ADS8674IDBT ADC from Texas Instruments! This device's digital interface is serial (spi). It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 1.28V/2.56V/5.12 V/10.24V|±0.64V/±1.28V/±2.56V/±5.12V/±10.24V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

