| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 8 | |
| 8 | |
| 600ksps | |
| Parallel|Serial | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Dual | |
| ±5V/±6V/±10V/±12V | |
| ±15/5 | |
| 279.7 | |
| 419.1 | |
| ±1LSB | |
| ±0.5%FSR | |
| 85dB(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 9.15(Max) |
| Package Length | 9.15(Max) |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
Using a transducer to convert real world physical signals into analog signals, this ADS8548SRGCT ADC from Texas Instruments converts those analog signals into digital data that a computer can read. This device's digital interface is parallel|serial. Its maximum power dissipation is 419.1 mW. This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of ±5V/±6V/±10 V/±12V. Its typical dual supply voltage is ±15/5 V, with a minimum of ±5/4.5 V and maximum of ±16.5/5.5 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

