| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 200ksps | |
| Parallel|Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single | |
| 4V/5V|±10V | |
| 47 | |
| 60 | |
| ±3LSB | |
| ±0.75%FSR | |
| 88dB(Typ) | |
| 15 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

