| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 12bit |
| Number of ADCs | 1 |
| Number of Input Channels | 1 |
| Sampling Rate | 40ksps |
| Interface Type | Parallel|Serial (SPI, QSPI) |
| Input Type | Voltage |
| Input Signal Type | Single-Ended |
| Voltage Reference | Internal|External |
| Polarity of Input Voltage | Unipolar|Bipolar |
| Voltage Supply Source | Single |
| Input Voltage | 4V/5V|±10V |
| Typical Power Dissipation (mW) | 24 |
| Maximum Power Dissipation (mW) | 30 |
| Integral Nonlinearity Error | ±0.45LSB |
| Full Scale Error | ±0.25%FSR |
| Signal to Noise Ratio | 74dB(Typ) |
| No Missing Codes (bit) | 12 |
| Sample and Hold | Yes |
| Single-Ended Input | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 28 |
| Lead Shape | Gull-wing |