| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 250ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±10V | |
| 70 | |
| 100 | |
| ±4LSB | |
| ±0.5%FSR | |
| 88dB(Typ) | |
| 15 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 28 | |
| Lead Shape | Gull-wing |
This ADS8505IDW ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. It has a single-ended input signal. This device's digital interface is parallel. Its maximum power dissipation is 100 mW. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±10 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

