| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADS8505 | |
| ADC | |
| 16 | |
| 250K | |
| Parallel | |
| 3.3/5 | |
| No | |
| Yes |
Get the most out of your data with the advanced features of this evaluation board ADS8505EVM data conversion development kit from Texas Instruments.
Dev Kit Description
The ADS8505EVM is designed for the prototyping and evaluation of the ADS8505 analog-to-digital converter (ADC). This 16-bit, capacitor-based, SAR/ADC operates at a maximum rate of 250 KSPS. The EVM allows the use of an optional buffer amplifier U8 to condition the input signals to the ADS8505 device. The EVM is configured to use an off board reference (when the device reference is not used) through the setting of on board jumpers
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
