| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 4|2 | |
| 100ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Bipolar | |
| Single | |
| ±1.25V/±2.5V | |
| 7.5 | |
| 10 | |
| ±6LSB | |
| ±0.024%FSR | |
| 86dB | |
| 15 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
Without altering essential content, Texas Instruments' ADS8343EB ADC will convert your analog signals into digital data. This device's digital interface is serial. It has a single-ended and differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 10 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of ±1.25 V/±2.5V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

