| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 500ksps | |
| Serial (SPI) | |
| Voltage | |
| Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 2.5V/4.096V | |
| 30 | |
| 38.5 | |
| ±3LSB | |
| ±0.25%FSR | |
| 91dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this ADS8327IRSAT ADC from Texas Instruments. It has a pseudo-differential input signal. Its maximum power dissipation is 38.5 mW. This device's digital interface is serial (spi). This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/4.096V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

