Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
100ksps | |
Serial (SPI) | |
Voltage | |
Single-Ended|Differential | |
External | |
Unipolar | |
Single | |
2.5V/5V | |
4.5 | |
7.5 | |
±4LSB | |
±12LSB | |
-91dB(Typ) | |
16 | |
Yes | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
8 | |
Lead Shape | No Lead |
A must-have for data processing uses, this ADS8325IBDRBT ADC made by Texas Instruments will translate analog electrical signals. This device's digital interface is serial (spi). It has a single-ended and differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 7.5 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.