| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADS7924 | |
| ADC | |
| 12 | |
| Win XP | |
| ADCPro Installer | |
| Serial | |
| 3.3/5 | |
| No | |
| No |
Increasing the speed of collection and processing, evaluation board ADS7924EVM data conversion development board and kit made by Texas Instruments can handle converting analog or digital signals with high performance.
Dev Kit Description
The ADS7924EVM is an evaluation board for the ADS7924, a four-channel, 12-bit, analog-to-digital converter (ADC) with an I²C™ interface. The modular EVM uses the ADS7924 and minimal circuitry to demonstrate functionality for prototyping and part evaluation. The pins of the ADS7924 are accessible through various connections on the ADS7924EVM connectors. The EVM can be plugged into suitable motherboards such as the MMB3 to work directly with any personal computer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
