| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 12bit |
| Number of ADCs | 2 |
| Number of Input Channels | 6|4 |
| Sampling Rate | 2Msps |
| Interface Type | Serial |
| Input Type | Voltage |
| Input Signal Type | Pseudo-Differential|Differential |
| Voltage Reference | Internal|External |
| Polarity of Input Voltage | Bipolar |
| Voltage Supply Source | Single |
| Input Voltage | ±2.5V |
| Typical Power Dissipation (mW) | 35.5 |
| Maximum Power Dissipation (mW) | 45.3 |
| Integral Nonlinearity Error | ±1.25LSB |
| Full Scale Error | -0.5/1%FSR |
| Signal to Noise Ratio | 71.5dB(Typ) |
| No Missing Codes (bit) | 12 |
| Sample and Hold | Yes |
| Single-Ended Input | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 24 |
| Lead Shape | No Lead |