Texas InstrumentsADS7863ADBQRAnalog to Digital Converters - ADCs

6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin SSOP T/R

Use this specially engineered ADS7863ADBQR ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. It has a pseudo-differential and differential input signal. Its maximum power dissipation is 45.3 mW. This device is based on SAR architecture. This device's digital interface is serial. This ADC has a resolution of 12bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $7.627
    1. 2500+$7.627

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.