| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 14bit |
| Number of ADCs | 2 |
| Number of Input Channels | 2 |
| Sampling Rate | 1Msps |
| Interface Type | Serial |
| Input Type | Voltage |
| Input Signal Type | Single-Ended|Pseudo-Differential |
| Voltage Reference | Internal|External |
| Polarity of Input Voltage | Unipolar|Bipolar |
| Voltage Supply Source | Single |
| Input Voltage | 2.5V/5V|±1.25V/±2.5V |
| Typical Power Dissipation (mW) | 42.5 |
| Maximum Power Dissipation (mW) | 50 |
| Integral Nonlinearity Error | ±2.5LSB |
| Full Scale Error | ±0.1%FSR |
| Signal to Noise Ratio | 84dB(Typ) |
| No Missing Codes (bit) | 14 |
| Sample and Hold | Yes |
| Single-Ended Input | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Extended Industrial |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |