| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 2 | |
| 2 | |
| 1.5Msps | |
| Serial (SPI) | |
| Voltage | |
| Differential | |
| Internal | |
| Bipolar | |
| Single | |
| ±5V | |
| 50 | |
| 60 | |
| ±2LSB | |
| ±0.1%FSR | |
| 83.5dB(Typ) | |
| 13 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
If you require your analog signals to be converted into digital data then this ADS7851IRTET ADC from Texas Instruments is perfect. This device is based on SAR architecture. This device's digital interface is serial (spi). It has a differential input signal. Its maximum power dissipation is 60 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

