Texas InstrumentsADS7841EIDBQRQ1Analog to Digital Converters - ADCs

4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive AEC-Q100 16-Pin SSOP T/R

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this ADS7841EIDBQRQ1 ADC from Texas Instruments. It has a single-ended and differential input signal. Its maximum power dissipation is 250 mW. This device's digital interface is serial. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.

2,500 parts: Ships in 3 days

    Total$17,660.00Price for 2500

    • (2500)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2432+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,500 parts
      • Price: $7.064

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.