| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 2 | |
| 2 | |
| 1Msps | |
| Serial | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single | |
| 2.5V/5V|±1.25V/±2.5V | |
| 42.5 | |
| 50 | |
| ±1LSB | |
| ±0.2%FSR | |
| 73.5dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
If you need to translate continuous analog signals into digital data then Texas Instruments offers ADS7253IRTER ADC to handle that with ease. Its maximum power dissipation is 50 mW. This device is based on SAR architecture. It has a single-ended and pseudo-differential input signal. This device's digital interface is serial. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V|±1.25V/±2.5V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

