| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADS62P15 | |
| ADC | |
| 11 | |
| 125M | |
| Win | |
| ADC SPI Control | |
| LVDS | |
| 6 to 36 | |
| No | |
| No |
Dev Kit Description
The ADS62P15 EVM is a circuit board that allows designers to evaluate the performance of Texas Instruments' ADS62P15 device, a dual channel 11-bit 125 MSPS analog to digital converter. The ADC features a user selectable parallel CMOS or DDR LVDS output. Users can use either the TSW1100 (CMOS mode) or TSW1200EVM (DDR LVDS mode) to capture the data from the converter. The EVM provides a flexible environment to test the ADS62P15 under a variety of clock, input and supply conditions.
The evaluation module also allows designers to use either a transformer coupled input into the ADC or an amplifier input based on the Texas Instruments' THS4509. While the ADC EVM comes with the THS4509, users can easily evaluate any of the footprint compatible ADC driving amplifiers such as the THS4508, THS4511 and THS4520.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
