| Compliant | |
| 3A991c.2. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 2 | |
| 2 | |
| 105Msps | |
| Serial (1-Wire, 2-Wire)|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| 810 | |
| 970 | |
| ±2.2LSB | |
| ±1%FSR | |
| 71dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this ADS6224IRGZT ADC from Texas Instruments. It has a differential input signal. This device's digital interface is serial (1-wire, 2-wire)|lvds. Its maximum power dissipation is 970 mW. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

