| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 4 | |
| 4 | |
| 250Msps | |
| LVDS | |
| Voltage | |
| Differential | |
| Analog and Digital | |
| 2Vp-p | |
| 1550 | |
| 1800 | |
| ±5.25LSB | |
| ±5%FSR | |
| 71.7dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 10.1(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 144 | |
| Lead Shape | Ball |
Converting digital signals from analog is easy with Texas Instruments' ADS58H43IZCR ADC. Its maximum power dissipation is 1800 mW. This device's digital interface is lvds. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 11bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

