| Compliant | |
| 3A991c.1. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 11bit | |
| 1 | |
| 1 | |
| 125Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 2.3Vp-p | |
| 578 | |
| 627 | |
| ±1.5LSB | |
| ±2%FSR | |
| 66.7dBFS(Typ) | |
| 11 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Texas Instruments offers ADS5510IPAP ADC to handle that with ease. This device's digital interface is parallel. Its maximum power dissipation is 627 mW. It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 11bit. This ADC has an input voltage of 2.3 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

