| Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 13bit | |
| 1 | |
| 1 | |
| 250Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 2.2Vp-p | |
| 2000 | |
| 2370 | |
| ±4.3LSB | |
| ±5%FSR | |
| 69.3dBc(Typ) | |
| 13 | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Tray | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 12.2(Max) |
| Package Length | 12.2(Max) |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
This ADS5444MPFPEP made by Texas Instruments ADC is great for converting continuous analog signals into digital data. This device is based on Pipelined architecture. This device's digital interface is parallel|lvds. It has a differential input signal. Its maximum power dissipation is 2370 mW. This ADC has a resolution of 13bit. This ADC has an input voltage of 2.2 Vp-p. This ADC has a temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

