| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiCom3X | |
| Pipelined | |
| 13bit | |
| 1 | |
| 1 | |
| 250Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 2.2Vp-p | |
| Maximum Supply Current | 390 |
| 2000 | |
| 2280 | |
| ±2.2LSB | |
| ±5%FSR | |
| 69.3dBc(Typ) | |
| 13 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
Without altering essential content, Texas Instruments' ADS5444IPFP ADC will convert your analog signals into digital data. This device's digital interface is parallel|lvds. Its maximum power dissipation is 2280 mW. It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 13bit. This ADC has an input voltage of 2.2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

