| Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 105Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 2.2Vp-p | |
| 1900 | |
| 2300 | |
| ±5LSB | |
| 0.9%FSR(Typ) | |
| 72.4dBc(Typ) | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 19.28(Max) mm |
| Package Length | 19.28(Max) mm |
| PCB changed | 52 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 52 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

