Texas InstrumentsADS5287EVMData Conversion Development Boards and Kits

ADS5287 ADC Evaluation Board 65MSPS High Speed Data Converter Pro Software IDE

Break down the process of converting between analog signals and digital data into several steps with the components in this evaluation board ADS5287EVM data conversion development kit from Texas Instruments.
  • Dev Kit Description

    The ADS5287EVM provides a platform for evaluating the eight-channel ADS5287 analog-to-digital converter (ADC) under various signal, reference, and supply conditions.

    The EVM provides an external SMA connector for eight analog inputs to the ADC and the input of the ADC clock. The ADC can be clocked using either a single-ended or differential clock, and provisions are made on the EVM to allow users to evaluate the ADC using a single-ended PECL clock, or a differential transformer-coupled clock.

    Digital output from the EVM is via a high-speed, high-density Samtec output header. The digital output connector mates directly to the TSW1200 Rev B or through an adapter to the TI ADSDeSer-50EVM, both of which de-serialize the serial data stream into parallel CMOS data.

    Power connections to the EVM are via banana jack sockets. Separate sockets are provided for the ADC analog and ADC digital supplies and for the auxiliary circuits.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.